20°C Thermal Reed Switches :
6 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.240 10+ $10.090 25+ $9.830 50+ $9.560 100+ $9.070 More Pricing... | 20°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | ||||||
Each | 1+ $8.150 10+ $7.960 25+ $7.960 50+ $7.950 100+ $7.950 More Pricing... | 20°C | ± 2.5°C | Break | Axial | - | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | ||||||
Each | 50+ $8.480 100+ $7.890 250+ $7.620 500+ $7.080 | 20°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | ||||||
Each | 50+ $8.000 100+ $7.440 250+ $7.180 500+ $6.670 | 20°C | ± 2.5°C | Break | Axial | - | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | ||||||
Each | 25+ $9.370 50+ $8.220 100+ $7.640 250+ $7.380 500+ $6.860 | 20°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | ||||||
Each | 50+ $9.080 100+ $8.440 250+ $8.150 500+ $7.580 | 20°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 10W AC | 220 VAC | 1mA | 45mA | 10°C | ||||||