Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-18E-3-100-1/4-9Copy
Newark Part No.43AK6154
Product RangePR-18 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $202.340 |
Price for:Each
Minimum: 1
Multiple: 1
$202.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-18E-3-100-1/4-9Copy
Newark Part No.43AK6154
Product RangePR-18 Series
Technical Datasheet
Length9"
RTD TypeProbe
RTD AccuracyClass A
External Diameter0.25"
Probe Body Material316 Stainless Steel
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.25"
Probe Length9"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration3-Wire
Product RangePR-18 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-18 series probe with standard aluminum protection head with flip-top includes PT100 ohm platinum RTD element or PT1000 RTD element and 1/2inch NPT mounting threads. This sheath is made of 316 stainless steel. This probe can be used alone or can be placed directly into a thermowell. All probes include a screw terminal block for easy connection of insulated copper extension wire. This probe can be used in tanks, vessels and large pipes for measurement of flow material.
- Class A accuracy, conforming to IEC 60751
- Extreme temperature is -200 to 600°C
- Number of wire are 3
- Resistance is 100 ohm
- Sheath dimension is 6.35mm diameter x 9inch length
- Accuracy is Class A from -100 to 450°C or Class B
- IP67 ingress protection
Technical Specifications
Length
9"
RTD Accuracy
Class A
Probe Body Material
316 Stainless Steel
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
PR-18 Series
RTD Type
Probe
External Diameter
0.25"
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
9"
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate