Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-21D-3-100-A-1/8-0300-M12-1
Newark Part No.77AH0924
Product RangePR-21 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.070 |
Price for:Each
Minimum: 1
Multiple: 1
$196.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21D-3-100-A-1/8-0300-M12-1
Newark Part No.77AH0924
Product RangePR-21 Series
Technical Datasheet
RTD TypeProbe
Length3"
RTD AccuracyClass A
External Diameter0.125"
Probe Body Material316L Stainless Steel
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter0.125"
Probe Length3"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration4-Wire
Product RangePR-21 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Probe Body Material
316L Stainless Steel
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
0.125"
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
PR-21 Series
Length
3"
External Diameter
0.125"
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
3"
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate