0.125" RTD Temperature Sensors (RTDs):

2 Products Found
Find a huge range of 0.125" RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a wide range of RTD Temperature Sensors (RTDs), such as 0.25", 6mm, 2.8mm & 0.0625" RTD Temperature Sensors (RTDs) from the worlds top manufacturers including: Omega
View
Buyer
Engineer
Manufacturer
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH0924

RoHS

Each
1+
$196.070
Probe
3"
0.125"
Class A
316L Stainless Steel
-50°C
250°C
100ohm
Platinum
316L Stainless Steel
0.125"
3"
M12 Connector
4-Wire
PR-21 Series
43AK6151

RoHS

Each
1+
$168.390
Probe
6"
0.125"
Class A
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.125"
6"
3-Prong Miniature Connector
3-Wire
PR-13 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM