No results found
We couldn't find any product matching with your search 4846-C-60. Here are some suggestions based on your search.
74 Product Results Found for "4846-C-60"
Find a huge range of Motion Sensors & Position Sensors at Newark Electronics, including Rotary Encoders, Accelerometers, Inertial Measurement Units (IMU), LVDT, Tilt Switches. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Hengstler, Grayhill, Omron Industrial Automation, Honeywell & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(74)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58Y4463 RoHS | Each | 1+ $58.820 5+ $53.190 10+ $50.260 25+ $46.660 50+ $44.120 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||
63R5309 RoHS | Each | 1+ $438.000 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||
65AH0663 RoHS | Each | 1+ $3.250 10+ $3.250 25+ $3.250 50+ $3.250 100+ $3.250 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||
52F4275 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $796.140 5+ $748.660 10+ $726.750 25+ $704.840 50+ $671.970 | Min: 1 / Mult: 1 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||
58Y4464 RoHS | Each | 1+ $42.230 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | ||||
66AH5709 RoHS | Each | 1+ $3.590 10+ $2.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | ||||
07WX8007 | Each | 1+ $256.350 5+ $248.680 10+ $238.120 25+ $227.530 50+ $200.170 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
26T3606 RoHS | Each | 1+ $203.550 5+ $175.240 10+ $164.470 25+ $151.390 50+ $145.160 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 601 HE Series | - | - | - | Slotted End | - | - | - | - | -45°C | 85°C | - | - | - | ||||
63R5304 RoHS | Each | 1+ $442.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||
07WX8008 | Each | 1+ $247.050 5+ $239.670 10+ $229.490 25+ $219.280 50+ $192.920 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8006 | Each | 1+ $256.350 5+ $248.680 10+ $238.120 25+ $227.530 50+ $200.170 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
71AH4037 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $704.230 5+ $697.510 10+ $694.080 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | IP64 | Wire Leaded | |||
80AH3676 RoHS | TE CONNECTIVITY | Each | 1+ $591.350 3+ $583.070 5+ $536.530 10+ $514.250 25+ $476.700 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | LoRaWAN 8911 Series | - | - | - | - | - | - | - | 3VDC | -20°C | 60°C | - | - | - | |||
73AJ8536 RoHS | SENSATA / BEI SENSORS | Each | 1+ $2,717.170 5+ $2,566.550 10+ $2,513.650 25+ $2,402.690 50+ $2,333.930 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
73AJ8525 RoHS | SENSATA / BEI SENSORS | Each | 1+ $1,468.350 5+ $1,447.470 10+ $1,425.890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
52W2241 RoHS | Each | 1+ $1.310 10+ $1.010 25+ $0.929 50+ $0.844 100+ $0.746 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | EVEK Series | - | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | ||||
85AJ3884 RoHS | Each | 1+ $5.310 10+ $4.920 25+ $4.170 50+ $3.910 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | - | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||
85AJ3885 RoHS | Each | 1+ $4.270 10+ $3.960 25+ $3.350 50+ $3.040 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | - | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||
07WX8004 | Each | 1+ $45.570 5+ $45.570 10+ $45.570 25+ $45.570 50+ $45.570 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+ $302.720 5+ $293.750 10+ $281.390 25+ $269.000 50+ $236.970 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6832 | HENGSTLER | Each | 1+ $302.720 5+ $293.750 10+ $281.390 25+ $269.000 50+ $236.970 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
73P9643 RoHS | Each | 1+ $351.000 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZCG Series | 6000rpm | - | 1Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Wire Leaded | ||||
09WX7017 RoHS | COMUS / ASSEMTECH | Each | 1+ $3.470 10+ $3.340 25+ $3.230 50+ $2.990 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | CW1300 Series | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
27T2692 RoHS | Each | 50+ $3.920 100+ $3.750 250+ $3.550 500+ $3.390 1000+ $3.240 | Min: 64 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
83F7538 | Each | 1+ $432.110 | Min: 1 / Mult: 1 | Mechanical | Incremental | 60PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | SE Series | 6000rpm | - | 2Channels | Dual Shaft, D Type Flatted End | 19.6mm | 9.5mm | 12V | 28V | 0°C | 65°C | - | - | - | ||||