Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No601HE0000B01
Newark Part No.26T3606
Product Range601 HE Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.550 |
| 5+ | $175.240 |
| 10+ | $164.470 |
| 25+ | $151.390 |
| 50+ | $145.160 |
Price for:Each
Minimum: 1
Multiple: 1
$203.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No601HE0000B01
Newark Part No.26T3606
Product Range601 HE Series
Technical Datasheet
Sensor TypeHall Effect
Supply Voltage DC Max5.5V
Shaft TypeSlotted End
Sensor TerminalsConnector
Contact TypeNon-Contact
Sensor HousingRectangular
Output Configuration-
Electrical Angle360°
Linearity± 1%
Output Voltage Min-
Switching Speed-
Supply Voltage5.5VDC
Supply Current16mA
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range601 HE Series
SVHCLead (25-Jun-2020)
Product Overview
The Model 601 HE series new generation of Smart Sensor in contactless technology based on the hall effect principle. This unique electronic device is a self-contained package which provides an analog electrical output over a full 360° without the need of external electronics. The low power consumption and non-volatile output makes this universal sensor the alternative to encoders.
- Absolute ratiometric output over 360° range with no dead band
- Self-contained package not requiring external electronic interface
- Contactless technology
- Reverse polarity protected
- Non volatile positioning output
- Sensor type rotational, single turn hall effect
- Output type output by pins (connector)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Hall Effect
Shaft Type
Slotted End
Contact Type
Non-Contact
Output Configuration
-
Linearity
± 1%
Switching Speed
-
Supply Current
16mA
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2020)
Supply Voltage DC Max
5.5V
Sensor Terminals
Connector
Sensor Housing
Rectangular
Electrical Angle
360°
Output Voltage Min
-
Supply Voltage
5.5VDC
Operating Temperature Min
-45°C
Product Range
601 HE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability