Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC18AGA20402
Newark Part No.66AH5709
Product RangeEC18A Series
Your Part Number
301 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.790 |
| 25+ | $3.480 |
| 50+ | $3.260 |
| 100+ | $3.070 |
| 250+ | $2.820 |
| 500+ | $2.650 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC18AGA20402
Newark Part No.66AH5709
Product RangeEC18A Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingThrough Hole
Product RangeEC18A Series
Rotational Life Cycles30000
No. of Channels4Channels
Shaft TypeFlatted End
Shaft Length15.66mm
Shaft Diameter6.325mm
Supply Voltage Min-
Supply Voltage Max10VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
EC18A Series
No. of Channels
4Channels
Shaft Length
15.66mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6.325mm
Supply Voltage Max
10VDC
Operating Temperature Max
60°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
