New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Hall Effect Rotary Sensors
                                                                                                    Print Page

                                                                                                    601HE0000B01

                                                                                                    Hall Effect Sensor, Position, 4.5 V to 5.5 V, Connector, Rectangular

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY 601HE0000B01
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No601HE0000B01
                                                                                                    Newark Part No.26T3606
                                                                                                    Product Range601 HE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$265.420
                                                                                                    5+$235.960
                                                                                                    10+$188.680
                                                                                                    25+$175.600
                                                                                                    50+$171.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $265.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No601HE0000B01
                                                                                                    Newark Part No.26T3606
                                                                                                    Product Range601 HE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeHall Effect
                                                                                                    Supply Voltage DC Min4.5V
                                                                                                    Supply Voltage DC Max5.5V
                                                                                                    Shaft TypeSlotted End
                                                                                                    Sensor TerminalsConnector
                                                                                                    Contact TypeNon-Contact
                                                                                                    Sensor HousingRectangular
                                                                                                    Output Configuration-
                                                                                                    Electrical Angle360°
                                                                                                    Linearity± 1%
                                                                                                    Output Voltage Min-
                                                                                                    Switching Speed-
                                                                                                    Supply Voltage5.5VDC
                                                                                                    Supply Current16mA
                                                                                                    Operating Temperature Min-45°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range601 HE Series
                                                                                                    SVHCLead (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The Model 601 HE series new generation of Smart Sensor in contactless technology based on the hall effect principle. This unique electronic device is a self-contained package which provides an analog electrical output over a full 360° without the need of external electronics. The low power consumption and non-volatile output makes this universal sensor the alternative to encoders.

                                                                                                    • Absolute ratiometric output over 360° range with no dead band
                                                                                                    • Self-contained package not requiring external electronic interface
                                                                                                    • Contactless technology
                                                                                                    • Reverse polarity protected
                                                                                                    • Non volatile positioning output
                                                                                                    • Sensor type rotational, single turn hall effect
                                                                                                    • Output type output by pins (connector)

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Hall Effect

                                                                                                    Supply Voltage DC Max

                                                                                                    5.5V

                                                                                                    Sensor Terminals

                                                                                                    Connector

                                                                                                    Sensor Housing

                                                                                                    Rectangular

                                                                                                    Electrical Angle

                                                                                                    360°

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    5.5VDC

                                                                                                    Operating Temperature Min

                                                                                                    -45°C

                                                                                                    Product Range

                                                                                                    601 HE Series

                                                                                                    Supply Voltage DC Min

                                                                                                    4.5V

                                                                                                    Shaft Type

                                                                                                    Slotted End

                                                                                                    Contact Type

                                                                                                    Non-Contact

                                                                                                    Output Configuration

                                                                                                    -

                                                                                                    Linearity

                                                                                                    ± 1%

                                                                                                    Switching Speed

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    16mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.