
250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $57.360 |
| 5+ | $52.830 |
| 10+ | $48.290 |
| 25+ | $45.280 |
| 50+ | $43.370 |
| 100+ | $41.450 |
| 250+ | $40.620 |
Product Information
Product Overview
The AEAT-6010-A06 is a 10-bit high performance Magnetic Encoder designed to detect absolute angular position for precise motor feedback. The AEAT-60xx series assures design engineers of highest level of performance under extreme operating temperature. Coupled with its robust characteristics, the encoder is resistant to oil and dirt influence. With a 3-wire serial interface, the AEAT-60xx series enables the provision of absolute position data in binary format. The encoder is compatible with a wide range of applications with a single 5V power supply input, which are accessed through four 0.025" square pins located on 0.1" centres.
- Contact-less sensing technologies
- Absolute angular position detection
- SSI Output for absolute position data (binary format)
- Easy assembly, no signal adjustment required
- Direct connectivity through PCB
- Small form factor
- 6mm Shaft
- 40 to 125°C Wide temperature range
Technical Specifications
Magnetic
1024PPR
Vertical
Binary
AEAT-601x Series
-
Round End
6mm
5.5V
125°C
-
No SVHC (23-Jan-2024)
Absolute
0 Detents
Without Push Switch
Screw Mount
12000rpm
1Channels
8.5mm
4.5V
-40°C
-
5 Pin Connector
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
