8ohm Speakers & Receivers :
360 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $5.020 50+ $4.560 100+ $4.210 250+ $3.950 500+ $3.720 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
MULTICOMP PRO | Each | 1+ $17.130 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | - | 70W | 31Hz | 87dB | Round | 8.071" | - | - | 205mm | 30Hz | 4kHz | 3.5kHz | - | - | - | Panel Mount | - | - | 100W | - | - | - | - | |||||
Each | 1+ $4.340 50+ $3.940 100+ $3.640 250+ $3.410 500+ $3.210 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
Each | 1+ $18.590 4+ $17.220 | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $43.570 4+ $40.840 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ $20.910 10+ $16.610 25+ $15.230 50+ $14.660 100+ $12.870 More Pricing... | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | ||||||
Each | 1+ $10.080 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
MULTICOMP PRO | Each | 1+ $24.890 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | - | 60W | 30Hz | 89dB | Round | 8.071" | - | - | 205mm | 30Hz | 5kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
Each | 1+ $32.300 | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | - | - | - | 94dB | Round | 10.079" | - | - | 256mm | 30Hz | 4kHz | 4kHz | - | - | - | Panel Mount | - | - | 150W | - | 125mm | - | 4.921" | ||||||
MULTICOMP PRO | Each | 1+ $5.290 10+ $4.710 100+ $3.690 500+ $3.010 1000+ $2.610 More Pricing... | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | - | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
KINGSTATE | Each | 1+ $2.050 10+ $1.710 25+ $1.580 50+ $1.460 100+ $1.310 More Pricing... | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 400mW | - | 2mm | - | 0.079" | |||||
Each | 1+ $2.900 10+ $2.610 25+ $2.430 50+ $2.260 100+ $2.030 More Pricing... | - | - | Micro | 8ohm | 23mm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150W | - | 8.4mm | - | 0.331" | ||||||
Each | 1+ $20.450 10+ $17.500 25+ $16.500 50+ $15.780 100+ $15.110 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
Each | 1+ $103.220 4+ $94.400 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||
Each | 1+ $22.240 10+ $17.760 25+ $16.320 50+ $14.780 100+ $13.910 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ $80.880 5+ $70.800 10+ $60.720 25+ $56.370 50+ $54.600 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | - | 4.528" | 114.5mm x 51mm | 90Hz | 90Hz to 19kHz | 19kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | ||||||
Each | 1+ $14.540 10+ $11.570 25+ $10.610 50+ $9.950 100+ $9.350 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
MULTICOMP PRO | Each | 1+ $14.490 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | - | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | - | - | - | Panel Mount | - | - | - | 105mm | - | 4.13" | - | |||||
MULTICOMP PRO | Each | 1+ $20.490 4+ $18.600 | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | - | 160W | 68Hz | 92dB | Round | 8.268" | - | - | 210mm x 100mm | 45Hz | 45Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 100mm | - | 3.937" | |||||
MULTICOMP PRO | Each | 1+ $36.040 4+ $32.790 | - | - | Woofer | 8ohm | 266mm | - | - | 250W | 42Hz | 93dB | Round | 10.472" | - | - | 263mm x 78.5mm | 35Hz | 35Hz to 3.5kHz | 3.5kHz | - | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | |||||
Each | 1+ $12.300 | Speaker | 20W | Woofer | 8ohm | 105mm | 86dB | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | - | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | 17kHz | - | - | - | Panel Mount | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||||
KINGSTATE | Each | 1+ $3.310 10+ $2.970 25+ $2.770 50+ $2.570 100+ $2.310 More Pricing... | - | - | Micro | 8ohm | 31.8mm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | - | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | 4kHz | - | - | - | Through Hole | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | |||||
MULTICOMP PRO | Each | 1+ $10.280 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | 80W | 65Hz | 91dB | Round with Square Frame | -" | - | 5.295" | 134mm x 134mm | 60Hz | 6kHz | 3kHz | - | - | - | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
KINGSTATE | Each | 1+ $2.100 10+ $1.750 25+ $1.620 50+ $1.500 100+ $1.350 More Pricing... | - | - | Micro | 8ohm | 10mm | - | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | - | 10mm x 2.9mm | 1.2kHz | 1.2kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
MULTICOMP PRO | Each | 1+ $20.600 4+ $18.600 | Tweeter | 200mW | Tweeter | 8ohm | 120mm | 100dB | 55mm | 400W | 1.2kHz | 100dB | Round | 4.724" | - | 2.17" | 120mm x 55mm | 20kHz | 1.5kHz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | Multicomp Pro Tweeter Drivers | - | 400mW | - | 55mm | - | 2.165" | |||||