Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1190Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6850
Your Part Number
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1190Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6850
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS70W
Impedance8ohm
External Diameter - Metric205mm
Sensitivity (dB)87dB
Power Rating Nom70W
External Width - Metric-
Resonant Frequency31Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial8.071"
External Width - Imperial-
Product Dimensions205mm
Frequency Response Min30Hz
Frequency Range4kHz
Temperature Grade-
Frequency Response Max3.5kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1190 is an 8″ (205mm) cone woofer.
- 8ohm impedance, 60W rated, 100W max input power
- 40 ±8Hz free air resonance, FO ~ 4000Hz frequency range
- Stamped steel basket, mylar dust cap
- 6.7ohm DC resistance
- 40.5Hz resonance frequency
- 2.095 mechanical, 0.828 electrical, 0.594 total Q factor
- 86.6 (δB) sensitivity
- 1.22mH voice coil inductance
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
70W
External Diameter - Metric
205mm
Power Rating Nom
70W
Resonant Frequency
31Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
30Hz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
87dB
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
8.071"
Product Dimensions
205mm
Frequency Range
4kHz
Frequency Response Max
3.5kHz
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
