18mm Speakers & Receivers:
547 Products FoundFind a huge range of Speakers & Receivers at Newark Electronics. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: PUI Audio, Multicomp Pro, Visaton, Same Sky & Mallory
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24M3194 RoHS | KINGSTATE | Each | 1+ $1.910 10+ $1.570 25+ $1.450 50+ $1.330 100+ $1.180 More Pricing... | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||
Each | 1+ $19.840 10+ $18.950 25+ $17.800 50+ $15.920 100+ $15.020 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | - | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | 1+ $16.160 | Woofer | 70W | Woofer | 8ohm | 205mm | 89dB | - | 70W | - | 89dB | Round | 8.071" | - | - | 205mm | 40Hz | 4kHz | 3.5kHz | - | - | - | Panel Mount | - | - | 100W | - | 90mm | - | 3.543" | ||||||
Each | 1+ $16.990 4+ $15.620 | - | - | Woofer | 4ohm | 254mm | - | - | 140W | 48.4Hz | 91dB | Round | 10" | - | - | 254mm | 65Hz | 50Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 110mm | - | 4.331" | ||||||
MULTICOMP PRO | Each | 1+ $3.890 50+ $3.530 100+ $3.260 250+ $3.050 500+ $2.880 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ $25.550 4+ $23.240 | - | - | Woofer | 4ohm | 381mm | - | - | 150W | 32.6Hz | 87dB | Round | 15" | - | - | 386mm x 154mm | 50Hz | 30Hz to 2kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 143mm | - | 5.63" | ||||||
Each | 1+ $32.300 | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | - | - | - | 94dB | Round | 10.079" | - | - | 256mm | 30Hz | 4kHz | 4kHz | - | - | - | Panel Mount | - | - | 150W | - | 125mm | - | 4.921" | ||||||
19J5688 RoHS | MULTICOMP PRO | Each | 1+ $4.840 10+ $4.290 100+ $3.330 500+ $2.690 1000+ $2.310 More Pricing... | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | - | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | ||||
Each | 1+ $18.590 4+ $17.220 | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $40.110 5+ $36.830 10+ $33.550 25+ $31.300 50+ $28.860 More Pricing... | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | ||||||
Each | 1+ $10.080 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
MULTICOMP PRO | Each | 1+ $24.890 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | - | 60W | 30Hz | 89dB | Round | 8.071" | - | - | 205mm | 30Hz | 5kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
Each | 1+ $70.040 4+ $64.580 | - | - | Woofer | 8ohm | 458mm | - | - | 300W | 27Hz | 100dB | Round | 18.031" | - | - | 458mm x 190mm | 27Hz | 27Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 190mm | - | 7.48" | ||||||
MULTICOMP PRO | Each | 1+ $6.070 50+ $5.540 100+ $5.130 250+ $4.820 500+ $4.550 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | - | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ $4.370 50+ $3.970 100+ $3.670 250+ $3.440 500+ $3.240 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
Each | 1+ $43.570 4+ $40.840 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ $20.770 10+ $16.480 25+ $15.120 50+ $13.970 100+ $12.820 More Pricing... | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | ||||||
48W6023 RoHS | Each | 1+ $3.230 10+ $2.640 25+ $2.440 50+ $2.240 100+ $1.980 More Pricing... | - | - | Micro | 8ohm | 23mm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150W | - | 8.4mm | - | 0.331" | |||||
Each | 1+ $11.860 10+ $9.890 25+ $9.220 50+ $8.740 100+ $8.290 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
45P4209 RoHS | Each | 1+ $20.180 10+ $16.860 25+ $15.430 50+ $14.640 100+ $13.910 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $103.220 4+ $94.400 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||
48T3138 RoHS | Each | 1+ $53.190 5+ $50.150 10+ $46.500 25+ $43.160 50+ $42.250 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | - | 4.528" | 114.5mm x 51mm | 90Hz | 90Hz to 19kHz | 19kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.250 4+ $1.150 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz | 2kHz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | ||||
40P1130 RoHS | Each | 1+ $13.150 10+ $10.970 25+ $10.220 50+ $9.680 100+ $9.190 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
MULTICOMP PRO | Each | 1+ $14.490 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | - | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | - | - | - | Panel Mount | - | - | - | 105mm | - | 4.13" | - | |||||