325 Product Results Found for "C&K"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(325)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.370 10+ $17.100 25+ $16.040 50+ $15.520 100+ $15.000 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.720 10+ $14.920 25+ $13.800 50+ $13.630 100+ $13.460 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $18.890 10+ $14.230 25+ $13.410 50+ $13.320 100+ $13.230 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $29.250 5+ $27.330 10+ $25.400 25+ $23.900 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ $28.030 5+ $25.810 10+ $23.590 25+ $21.120 50+ $20.710 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $26.870 5+ $24.240 10+ $21.610 25+ $19.320 50+ $19.010 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $23.250 5+ $20.980 10+ $18.720 25+ $16.790 50+ $16.510 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $41.850 5+ $40.440 10+ $39.030 25+ $36.620 50+ $36.130 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 2MB | 169Pins | MAPBGA | - | 120I/O's | I2C, SPI, UART, USB | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $7.470 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $19.620 10+ $16.360 25+ $15.530 50+ $14.970 100+ $14.410 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $28.960 5+ $26.680 10+ $24.390 25+ $23.250 50+ $22.620 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.220 10+ $12.880 25+ $11.910 50+ $11.660 100+ $11.400 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.980 10+ $19.850 25+ $19.440 50+ $19.090 100+ $18.750 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $8.760 10+ $7.170 25+ $6.770 50+ $6.550 100+ $6.340 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $6.130 10+ $4.930 25+ $4.640 50+ $4.470 100+ $4.310 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | ||||||
Each | 1+ $19.150 10+ $15.950 25+ $15.480 50+ $15.020 120+ $14.550 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $13.130 10+ $10.820 25+ $10.240 50+ $9.840 100+ $9.440 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 128KB | I2C, I2S, SPI, UART, USB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $6.740 10+ $5.440 25+ $5.120 50+ $4.900 100+ $4.670 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | ||||||
Each | 1+ $4.030 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $6.410 10+ $5.180 25+ $4.860 50+ $4.610 100+ $4.370 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | - | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.320 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.860 10+ $5.840 25+ $5.840 50+ $5.840 100+ $5.840 More Pricing... | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $21.110 10+ $16.790 25+ $15.860 50+ $15.830 100+ $15.800 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $14.780 10+ $12.120 25+ $10.630 50+ $10.430 120+ $10.250 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | 128KB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||