Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK22FN512VLH12Copy
Newark Part No.79X1564
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 10+ | $8.500 |
| 25+ | $7.900 |
| 50+ | $7.620 |
| 100+ | $7.340 |
| 320+ | $7.080 |
| 640+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK22FN512VLH12Copy
Newark Part No.79X1564
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's40I/O's
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels27Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
27Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K2x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
