Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK66FN2M0VLQ18RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel07AH4150RL Cut Tape07AH4150 |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.320 | $29.32 |
| Total Price | $29.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 10+ | $24.640 |
| 100+ | $21.910 |
| 500+ | $21.550 |
| 1000+ | $21.120 |
| 2500+ | $20.690 |
| 10000+ | $20.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK66FN2M0VLQ18RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel07AH4150RL Cut Tape07AH4150 |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 180MHz |
| CPU Speed | 180MHz |
| Program Memory Size | 2MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 100I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, Ethernet, I2C, I2S, UART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, UART, USB |
| RAM Memory Size | 256KB |
| ADC Channels | 40Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K6x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis K Family K6x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 180MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 100I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, UART, USB |
| RAM Memory Size | 256KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 180MHz |
| Program Memory Size | 2MB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, UART, USB |
| ADC Channels | 40Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K6x |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for MK66FN2M0VLQ18R
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
