
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 10+ | $13.800 |
| 25+ | $13.040 |
| 50+ | $13.030 |
| 100+ | $13.020 |
| 250+ | $12.850 |
| 500+ | $12.680 |
Product Information
Product Overview
MK10FX512VLQ12 is a Kinetis® K10-120MHz, mixed-signal integration microcontroller (MCU) based on Arm® Cortex®-M4 core. It features advanced serial communication, analog integration, and a customizable system expansion for medical, industrial, and consumer devices. It includes analog, communication, control and timing peripherals to accommodate many different requirements. Applications include automotive, industrial, mobile, smart city, and smart home.
- Targets performance-efficient applications
- Offers the Kinetis portfolio’s shared comprehensive development support and scalability
- Low-power timer for continual system operation in reduced power state
- Cross bar switch enables concurrent multi-leader bus accesses, increasing bus bandwidth
- Carrier modulator timer for infrared waveform generation in remote control applications
- Up to two CAN modules for industrial network bridging, up to three DSPI and two I2C
- External watchdog monitor drives O/P pin to safe state external components if watchdog event occurs
- LQFP144 package, 120MHz maximum operating frequency
- 128KB SRAM, 1024KB flash, 0.016KB EEPROM
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Kinetis K Family K1x Series Microcontrollers
32bit
32bit
120MHz
144Pins
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
ARM Cortex-M4F
32 bit
120MHz
512KB
LQFP
LQFP
128KB
-
1.71V
-40°C
Surface Mount
K1x
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MK10FX512VLQ12
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
