57 Product Results Found for "C&K"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.130 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 512KB | 144Pins | 120MHz | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Ethernet | 49Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K6x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $17.420 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 1MB | 256Pins | 120MHz | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $17.860 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 512KB | 256Pins | 150MHz | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 25+ $15.410 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 512KB | 256Pins | 120MHz | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $15.990 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 512KB | 144Pins | 150MHz | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | Ethernet | 57Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K6x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $7.570 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 24Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.150 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 128KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 32KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 24Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $5.560 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 64KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 16KB | CAN, I2C, I2S, SPI, UART, USB | USB Microcontroller | 24Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $5.700 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 64Pins | 50MHz | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $3.930 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 32Pins | 50MHz | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 6Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 128KB | 32Pins | 50MHz | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.080 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 48Pins | 50MHz | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $3.990 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 64Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 17Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $5.140 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 128KB | 64Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 17Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.900 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 128KB | 64Pins | 72MHz | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 32KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K4x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.320 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 48Pins | 50MHz | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $4.560 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 48Pins | 50MHz | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.780 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 48Pins | 50MHz | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.480 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 32Pins | 50MHz | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.520 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 48Pins | 50MHz | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $4.260 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 64Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 17Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $12.550 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 512KB | 144Pins | 100MHz | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $8.360 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 80Pins | 72MHz | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 33Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $9.610 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 100Pins | 72MHz | LQFP | 59I/O's | LQFP | I2C, SCI, SPI, USB | 64KB | I2C, SCI, SPI, USB | Analogue Measurement | 38Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K5x | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $11.140 900+ $11.130 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 512KB | 100Pins | 100MHz | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | Kinetis K | 3.6V | K4x | -40°C | 105°C | Surface Mount | - | ||||||