0
0 Items$0.00

ARM Microcontrollers :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
52AC7530

RoHS

Each
1+$20.440
10+$16.330
25+$14.570
50+$14.190
100+$13.800
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
84AC2907

RoHS

STMICROELECTRONICS
Each
1+$11.760
10+$9.010
25+$8.520
50+$8.310
100+$8.100
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
41AH8387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.620
50+$11.270
100+$11.040
250+$10.820
500+$10.590
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
LFBGA
LFBGA
96I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM 32
Surface Mount
SAM9G
-
52AC7533

RoHS

Each
1+$19.390
10+$16.100
25+$14.340
50+$13.810
100+$13.270
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
2MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
15AC6369

RoHS

Each
1+$16.460
5+$15.970
10+$15.480
25+$14.990
50+$14.320
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
57AC0569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.670
50+$13.200
100+$12.940
250+$12.670
500+$12.410
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
LFBGA
LFBGA
96I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM 32
Surface Mount
SAM9G
-
59AM2920

RoHS

Each
1+$16.800
10+$13.950
25+$13.380
50+$12.810
100+$12.460
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
220Pins
BGA
-
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5.12MB
-
20Bit
1.8V
4.8V
-20°C
70°C
PSOC Edge
Surface Mount
E84
-
11AN7636

RoHS

Each
1+$13.020
10+$12.360
25+$12.090
50+$11.200
100+$10.710
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
220Pins
BGA
-
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
4MB
-
20Bit
1.8V
4.8V
-20°C
70°C
PSOC Edge
Surface Mount
E81
-
49AM4694

RoHS

Each
1+$15.690
10+$14.900
25+$14.580
50+$13.500
100+$12.920
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
6MB
12Channels
20Bit
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E84
-
59AM5335

Date/Lot Code

Each
1+$18.490
10+$17.560
25+$17.180
50+$15.910
100+$15.220
More Pricing...
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
400MHz
-
2MB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
-
51AM4749

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$74.570
50+$70.560
100+$66.970
250+$64.730
500+$59.400
More Pricing...
SR6 Family SR6P3C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
-
-
32 bit
400MHz
-
8MB
292Pins
FPBGA
-
-
CANFD, FlexRay, I2C, LIN, SPI, UART
-
1.3MB
20Channels
9Bit, 12Bit, 16Bit
-
-
-40°C
125°C
SR6
Surface Mount
SR6P3C4
AEC-Q100
68T5199

RoHS

Each
126+$11.120
252+$10.900
378+$10.680
630+$10.450
1260+$10.230
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
BGA
BGA
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
84AC2909

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$14.900
10+$11.720
25+$11.090
50+$10.450
100+$10.060
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
240Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
54AH7012

RoHS

STMICROELECTRONICS
Each
1+$18.180
10+$14.790
25+$13.420
50+$12.940
100+$12.450
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
68T5225

RoHS

Each
126+$13.820
252+$13.540
378+$13.270
630+$12.990
1260+$12.710
More Pricing...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
-
68T5203

RoHS

Date/Lot Code

Each
126+$12.570
252+$12.320
378+$12.070
630+$11.820
1260+$11.560
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
68T5201

RoHS

Each
126+$11.970
252+$11.730
378+$11.490
630+$11.250
1260+$11.010
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
86W6980

RoHS

Each
126+$23.070
252+$22.610
378+$22.150
630+$21.690
1260+$21.220
More Pricing...
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
-
68T5223

RoHS

Each
126+$13.950
252+$13.670
378+$13.390
630+$13.110
1260+$12.830
More Pricing...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
-
68T5195

RoHS

Each
126+$8.330
252+$8.160
378+$8.000
630+$7.830
1260+$7.660
More Pricing...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
92T0989

RoHS

Each
126+$7.600
252+$7.450
378+$7.300
630+$7.140
1260+$6.990
More Pricing...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
128KB
217Pins
LFBGA
LFBGA
105I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9N
-
75T6306

RoHS

Each
1+$36.950
25+$35.090
50+$33.360
100+$32.300
250+$25.120
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
SCI, SPI, UART
SCI, SPI, UART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
-
75T6305

RoHS

Each
1+$31.540
25+$29.960
50+$28.480
100+$27.570
250+$21.450
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
SCI, SPI, UART
SCI, SPI, UART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
99AC8868

RoHS

Each
1+$20.000
25+$18.190
100+$16.490
250+$16.150
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
-
49AM4692

RoHS

Each
1+$13.910
10+$13.210
25+$12.920
50+$11.960
100+$11.450
More Pricing...
PSOC Edge Family E82 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
20Bit
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E82
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON