Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753IIT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7533
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
331 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 10+ | $16.100 |
| 25+ | $14.340 |
| 50+ | $13.810 |
| 100+ | $13.270 |
| 250+ | $12.780 |
| 500+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753IIT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7533
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed400MHz
Operating Frequency Max400MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's140I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size1MB
ADC Channels32Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
400MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
1MB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
CPU Speed
400MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
140I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
32Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
