Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H750IBK6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 84AC2907 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
168 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $9.420 |
| 25+ | $8.570 |
| 50+ | $8.340 |
| 100+ | $8.100 |
| 250+ | $7.930 |
| 500+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H750IBK6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 84AC2907 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Device Core | ARM Cortex-M7 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 400MHz |
| CPU Speed | 400MHz |
| Program Memory Size | 128KB |
| No. of Pins | 176Pins |
| IC Case / Package | UFBGA |
| MCU Case Style | UFBGA |
| No. of I/O's | 140I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 1MB |
| ADC Channels | 32Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H7 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 400MHz |
| No. of Pins | 176Pins |
| MCU Case Style | UFBGA |
| Interfaces | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 1MB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M7 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 400MHz |
| Program Memory Size | 128KB |
| IC Case / Package | UFBGA |
| No. of I/O's | 140I/O's |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| ADC Channels | 32Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H7 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
