Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.020 | $0.773 |
| 10+ | $0.968 | $0.773 |
| 25+ | $0.917 | $0.773 |
| 50+ | $0.876 | $0.773 |
| 114+ | $0.834 | $0.773 |
Product Information
Product Overview
The PIC16F1503-I/SL is a 14-pin/8-bit Flash Microcontroller. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and underflow reset capability. Direct, indirect and relative addressing modes are available. Two file select registers (FSRs) provide the ability to read program and data memory. During interrupts, certain registers are automatically saved in shadow registers and restored when returning from the interrupt. The flash program memory is readable and writable during normal operation over the full VDD range. Program memory is indirectly addressed using special function registers (SFRs).
- Enhanced mid-range core with 49 instruction and 16 stack levels
- Flash program memory with self read/write capability
- High endurance flash memory (HEF)
- Internal 16MHz oscillator
- 4x Standalone PWM
- Complementary waveform generator (CWG)
- Numerically controlled oscillator (NCO)
- 2x Configurable logic cell (CLC)
- Integrated temperature indicator
- 25mA Source/sink current I/O
- 2x 8-bit Timers (TMR0/TMR2)
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-circuit serial programming (ICSP)
- In-circuit debug using a debug header
- Supplier’s original packaging: Tube
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC16F150x
PIC16
20MHz
14Pins
SOIC
I2C, SPI
128Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
MSL 1 - Unlimited
PIC16 Family PIC16F15xx Series Microcontrollers
20MHz
3.5KB
SOIC
12I/O's
I2C, SPI
8Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC16F1503-I/SL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate