MPC5 Family MPC57xx Series Microcontrollers 32-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=MPC5 Fam...
1
(59)
(31)
(33)
(9)
(46)
(5)
(1)
(1)
Device Core
(13)
Data Bus Width
(13)
No. of Bits
(6)
Operating Frequency Max
(2)
(3)
(1)
(5)
(2)
CPU Speed
(2)
(2)
(1)
(5)
(1)
Program Memory Size
(1)
(1)
(2)
(1)
(5)
No. of Pins
(1)
(2)
(1)
(1)
(6)
(1)
(1)
IC Case / Package
(1)
(3)
(9)
No. of I/O's
(1)
(5)
(2)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$55.500 5+$50.580 10+$45.660 25+$43.700 50+$41.730 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 220MHz | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | ||||||
Each | 1+$61.850 5+$56.450 10+$51.050 25+$48.890 50+$46.720 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | ||||||
Each | 1+$30.510 10+$25.670 100+$23.030 500+$21.180 1000+$20.760 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$78.100 5+$71.940 10+$65.770 25+$65.200 50+$62.460 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$75.730 5+$69.300 10+$62.870 25+$60.300 50+$57.730 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 60+$26.410 120+$25.050 180+$23.680 300+$22.290 600+$20.790 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, SPI, UART | CAN, Ethernet, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$82.540 5+$75.620 10+$68.690 25+$65.920 50+$63.150 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 300MHz | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 220+$56.390 440+$55.260 660+$54.130 1100+$53.010 2200+$51.880 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 512Pins | BGA | - | BGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 404KB | - | 22Channels | 12Bit, 16Bit | 3V | 5.5V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 760+$25.730 1520+$25.220 2280+$24.700 3800+$24.190 7600+$23.670 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, SPI, UART | CAN, Ethernet, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$78.100 5+$71.940 10+$65.770 25+$60.490 50+$58.410 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$45.190 10+$40.630 100+$35.170 500+$32.440 1000+$31.790 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 3MB | 100Pins | MAPBGA | - | MAPBGA | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | - | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$74.660 5+$68.340 10+$62.010 25+$59.540 50+$56.800 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, Ethernet, SCI, SPI | - | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$47.140 10+$38.600 100+$34.120 500+$33.250 1000+$32.590 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | - | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||