Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5777CK3MME3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07AH4830 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.660 |
| 5+ | $68.340 |
| 10+ | $62.010 |
| 25+ | $59.540 |
| 50+ | $56.800 |
| 100+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$74.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5777CK3MME3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07AH4830 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Device Core | Power Architecture |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 264MHz |
| Program Memory Size | 8MB |
| CPU Speed | 264MHz |
| No. of Pins | 416Pins |
| IC Case / Package | MAPBGA |
| MCU Case Style | MAPBGA |
| No. of I/O's | 283I/O's |
| Interfaces | CAN, Ethernet, SCI, SPI |
| RAM Memory Size | 512KB |
| MCU Applications | Automotive & Industrial Engine Management |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 1.32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MPC5xxx |
| MCU Series | MPC57xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 264MHz |
| CPU Speed | 264MHz |
| IC Case / Package | MAPBGA |
| No. of I/O's | 283I/O's |
| RAM Memory Size | 512KB |
| ADC Channels | - |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MPC57xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | Power Architecture |
|---|---|
| Data Bus Width | 32bit |
| Program Memory Size | 8MB |
| No. of Pins | 416Pins |
| MCU Case Style | MAPBGA |
| Interfaces | CAN, Ethernet, SCI, SPI |
| MCU Applications | Automotive & Industrial Engine Management |
| ADC Resolution | - |
| Supply Voltage Max | 1.32V |
| Operating Temperature Max | 125°C |
| MCU Family | MPC5xxx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for SPC5777CK3MME3
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
