SPC5777MK0MVA8
32 Bit Microcontroller, Quad Core, MPC5 Family MPC57xx Series Microcontrollers, Power Architecture

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5777MK0MVA8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 63Y5365 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 220+ | $56.390 |
| 440+ | $55.260 |
| 660+ | $54.130 |
| 1100+ | $53.010 |
| 2200+ | $51.880 |
| 5500+ | $50.750 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5777MK0MVA8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 63Y5365 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Device Core | Power Architecture |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 300MHz |
| CPU Speed | 300MHz |
| Program Memory Size | 8MB |
| No. of Pins | 512Pins |
| IC Case / Package | BGA |
| MCU Case Style | BGA |
| No. of I/O's | - |
| Interfaces | CAN, Ethernet, I2C, LIN, SPI |
| Embedded Interface Type | CAN, Ethernet, I2C, LIN, SPI |
| RAM Memory Size | 404KB |
| ADC Channels | 22Channels |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MPC5 |
| MCU Series | MPC57xx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SPC5777MK0MVA8 is an ultra reliable MCUs built on Power Architecture technology in 512 pin TEPBGA package. It provides multi-core performance and on-chip I/O processor that offloads primary cores and allows higher parallel throughput. GTM timers and sigma delta ADC converters allow customers to do advanced filtering using on-chip knock hardware. AEC-Q100 quality offers on-chip security encryption protection using HSM for SHE and TDM for tamper proofing and supports ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508). Target applications include engine control units (ECU), electric DC motor control, Ethernet connectivity and aerospace engines.
- Flash memory up to 8MB, RAM up to 596KB, core speed 300 MHz/200 MHz
- Operating range from 2.9V to 5.5V
- Temperature of 125˚C (ambient)
- 248 channel generic timer module
- 128 channel DMA, ECC, 15ch SENT, Zipwire, SB, 5 channel PSI-5
- 84 channel ADCs and 10 channel SD ADCs
- Ethernet (FEC), dual channel FlexRay
- Up to 6 SCI / 8 dSPI / 2 I2C
- 4 x MCAN-FD and 1 x TTCAN interface
- HSM, TDM, WDOG, CRC security
Technical Specifications
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 300MHz |
| No. of Pins | 512Pins |
| MCU Case Style | BGA |
| Interfaces | CAN, Ethernet, I2C, LIN, SPI |
| RAM Memory Size | 404KB |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | MPC5 |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | Power Architecture |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 300MHz |
| Program Memory Size | 8MB |
| IC Case / Package | BGA |
| No. of I/O's | - |
| Embedded Interface Type | CAN, Ethernet, I2C, LIN, SPI |
| ADC Channels | 22Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MPC57xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
