Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5748GK1MKU6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 01AC5014 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.140 |
| 10+ | $38.600 |
| 100+ | $34.120 |
| 500+ | $33.250 |
| 1000+ | $32.590 |
| 2500+ | $31.920 |
| 10000+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$47.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5748GK1MKU6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 01AC5014 |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
| Device Core | Power Architecture |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 160MHz |
| CPU Speed | 160MHz |
| Program Memory Size | 6MB |
| No. of Pins | 176Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 129I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, Ethernet, I2C, I2S, LIN, SPI, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, LIN, SPI, USB |
| RAM Memory Size | 768KB |
| ADC Channels | 64Channels |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Min | 3.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MPC5 |
| MCU Series | MPC57xx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | MPC5 Family MPC57xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 160MHz |
| No. of Pins | 176Pins |
| No. of I/O's | 129I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, LIN, SPI, USB |
| RAM Memory Size | 768KB |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | MPC5 |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | Power Architecture |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 160MHz |
| Program Memory Size | 6MB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, LIN, SPI, USB |
| ADC Channels | 64Channels |
| Supply Voltage Min | 3.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MPC57xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
