0
0 Items$0.00

Single MOSFETs :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
68AC4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
10+$0.210
25+$0.186
50+$0.161
100+$0.137
More Pricing...
N Channel
N Channel
100V
190mA
2.4ohm
6ohm
SOT-23
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
-
AEC-Q101
68AC4424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.370
10+$0.229
25+$0.202
50+$0.176
100+$0.149
More Pricing...
N Channel
N Channel
100V
190mA
2.406ohm
6ohm
SOT-23
Surface Mount
10V
500mW
1.9V
500mW
3Pins
150°C
-
-
AEC-Q101
53Y4271

RoHS

Date/Lot Code

Each
1+$0.803
P Channel
P Channel
40V
175mA
6ohm
6ohm
TO-92
Through Hole
10V
740mW
2V
740mW
3Pins
150°C
-
-
-
68AC4437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.996
10+$0.644
25+$0.576
50+$0.507
100+$0.439
More Pricing...
N Channel
N Channel
240V
260mA
3.9ohm
6ohm
SOT-89
Surface Mount
10V
1W
1.2V
1W
4Pins
150°C
-
-
AEC-Q101
68AC4410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$0.675
25+$0.620
50+$0.565
100+$0.510
More Pricing...
N Channel
N Channel
240V
350mA
4.2ohm
6ohm
SOT-223
Surface Mount
10V
1.8W
1.4V
1.8W
4Pins
150°C
-
-
AEC-Q101
03AH1672

RoHS

Date/Lot Code

Each
1+$4.810
10+$4.250
25+$3.700
50+$3.130
100+$2.930
More Pricing...
N Channel
N Channel
1kV
3A
6ohm
6ohm
TO-220AB
Through Hole
0V
125W
-
125W
3Pins
150°C
-
-
-
53Y4318

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.750
25+$1.680
N Channel
N Channel
120V
230mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
12T1441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.494
10+$0.306
25+$0.269
50+$0.231
100+$0.194
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
300mW
2.2V
300mW
3Pins
150°C
-
-
-
58K8768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.233
50+$0.192
100+$0.151
250+$0.134
More Pricing...
N Channel
N Channel
100V
170mA
1.2ohm
6ohm
SOT-23
Surface Mount
10V
360mW
1.7V
360mW
3Pins
150°C
-
-
-
94T3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.510
10+$2.100
25+$1.910
50+$1.720
100+$1.520
More Pricing...
N Channel
N Channel
1kV
2.5A
5.4ohm
6ohm
TO-252 (DPAK)
Surface Mount
10V
90W
3.75V
90W
3Pins
150°C
-
SuperMESH Series
-
94W7568

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.066
6000+$0.062
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
225mW
2.6V
225mW
3Pins
150°C
-
-
-
40AJ6235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.155
25+$0.135
50+$0.115
100+$0.096
More Pricing...
N Channel
N Channel
100V
190mA
2.4ohm
6ohm
SOT-23
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
OptiMOS
-
33R1326

RoHS

Each
1+$5.730
10+$3.210
25+$3.020
60+$2.830
120+$2.640
N Channel
N Channel
1.5kV
2.5A
6ohm
6ohm
TO-247
Through Hole
10V
140W
4V
140W
3Pins
150°C
-
-
-
44AC3397

RoHS

Each
1+$1.190
P Channel
P Channel
90V
250mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
3.5V
1W
3Pins
150°C
-
-
-
14AC3384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.453
10+$0.277
25+$0.243
50+$0.208
100+$0.174
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
225mW
2.6V
225mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
72AC6919

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.750
25+$1.590
50+$1.510
100+$1.430
N Channel
N Channel
240V
190mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
98K4109

RoHS

Each
1+$1.700
10+$1.080
100+$0.724
500+$0.599
1000+$0.564
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
-
-
-
87X8690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.906
10+$0.839
25+$0.773
N Channel
N Channel
250V
360mA
6ohm
6ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
-
55AC4222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.834
10+$0.773
25+$0.711
50+$0.670
100+$0.633
P Channel
P Channel
40V
160mA
6ohm
6ohm
TO-236AB
Surface Mount
10V
360mW
2V
360mW
3Pins
150°C
-
-
-
86AK4525

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.056
30000+$0.050
N Channel
-
100V
190mA
-
6ohm
SOT-23
Surface Mount
10V
-
1.4V
500mW
3Pins
150°C
-
-
-
83AK7202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.180
N Channel
-
240V
360mA
-
6ohm
SOT-89
Surface Mount
10V
-
2V
1.6W
3Pins
150°C
-
-
-
29AM9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.314
10+$0.246
25+$0.154
50+$0.127
100+$0.109
More Pricing...
N Channel
-
100V
170mA
-
6ohm
SOT-23
Surface Mount
10V
-
2V
360mW
3Pins
150°C
-
-
-
85AC1480

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.049
N Channel
N Channel
100V
170mA
2.98ohm
6ohm
SOT-23
Surface Mount
10V
360mW
1.405V
360mW
3Pins
150°C
-
-
-
07AH5031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.039
N Channel
N Channel
60V
180mA
3.5ohm
6ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
-
07AH3635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.212
25+$0.185
50+$0.159
100+$0.132
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-323
Surface Mount
10V
200mW
1.4V
200mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
1-25 of 45 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM