Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS119NH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel86AK4522 Re-Reel68AC4424RL Cut Tape68AC4424 |
| Your Part Number | |
| Technical Datasheet |
11,978 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.357 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 50+ | $0.172 |
| 100+ | $0.154 |
| 250+ | $0.138 |
| 500+ | $0.121 |
| 1000+ | $0.119 |
| 2500+ | $0.116 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.074 |
| 18000+ | $0.073 |
| 27000+ | $0.071 |
| 45000+ | $0.070 |
| 90000+ | $0.068 |
| 225000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS119NH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel86AK4522 Re-Reel68AC4424RL Cut Tape68AC4424 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 190mA |
| On Resistance Rds(on) | 2.406ohm |
| Drain Source On State Resistance | 6ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation Pd | 500mW |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 100V, 0.19A OptiMOS™ N-channel small signal transistor in 3 pin SOT-23 package
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| On Resistance Rds(on) | 2.406ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 500mW |
| No. of Pins | 3Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 190mA |
| Drain Source On State Resistance | 6ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for BSS119NH6327XTSA1
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
