Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS123NH6433XTMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4526
Re-Reel68AC4425RL
Cut Tape68AC4425
Your Part Number
34,618 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.377 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 50+ | $0.235 |
| 100+ | $0.154 |
| 250+ | $0.137 |
| 500+ | $0.119 |
| 1000+ | $0.097 |
| 2500+ | $0.092 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.082 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.072 |
| 100000+ | $0.070 |
| 250000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS123NH6433XTMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4526
Re-Reel68AC4425RL
Cut Tape68AC4425
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id190mA
Drain Source On State Resistance6ohm
On Resistance Rds(on)2.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation Pd500mW
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100V, 0.19A OptiMOS™ N-channel small signal transistor in 3 pin SOT-23 package
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
500mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
190mA
On Resistance Rds(on)
2.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSS123NH6433XTMA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
