Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoVN1206L-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y4318
Your Part Number
836 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.750 |
| 25+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVN1206L-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y4318
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id230mA
On Resistance Rds(on)6ohm
Drain Source On State Resistance6ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
120V
On Resistance Rds(on)
6ohm
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation Pd
1W
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
230mA
Drain Source On State Resistance
6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
Power Dissipation
1W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
