Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS87H6327FTSA1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel86AK4579 Re-Reel68AC4437RL Cut Tape68AC4437 |
| Your Part Number | |
| Technical Datasheet |
792 In Stock
3,999 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.896 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 50+ | $0.443 |
| 100+ | $0.398 |
| 250+ | $0.359 |
| 500+ | $0.320 |
| 1000+ | $0.261 |
| 2500+ | $0.256 |
| 5000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.311 |
| 2000+ | $0.293 |
| 3000+ | $0.275 |
| 5000+ | $0.270 |
| 10000+ | $0.264 |
| 25000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS87H6327FTSA1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel86AK4579 Re-Reel68AC4437RL Cut Tape68AC4437 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 240V |
| Continuous Drain Current Id | 260mA |
| On Resistance Rds(on) | 3.9ohm |
| Drain Source On State Resistance | 6ohm |
| Transistor Case Style | SOT-89 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation | 1W |
| Power Dissipation Pd | 1W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- N-channel SIPMOS® small signal transistor
- Enhancement mode
- Logic level
- dv/dot rated
- Qualified according to AEC Q101
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 240V |
| On Resistance Rds(on) | 3.9ohm |
| Transistor Case Style | SOT-89 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1W |
| No. of Pins | 4Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 260mA |
| Drain Source On State Resistance | 6ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation Pd | 1W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
