0
0 Items$0.00

1.3A Single MOSFETs :

19 Products Found
Find a huge range of 1.3A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 120A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58K2016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.637
50+$0.387
100+$0.265
250+$0.238
500+$0.210
More Pricing...
N Channel
N Channel
20V
1.3A
0.16ohm
0.11ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
58M6632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
50+$0.461
100+$0.296
250+$0.261
500+$0.225
More Pricing...
P Channel
P Channel
30V
1.3A
0.18ohm
0.18ohm
SuperSOT
Surface Mount
10V
500mW
2V
500mW
3Pins
150°C
-
-
-
81Y7054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
50+$0.258
100+$0.180
250+$0.160
500+$0.140
More Pricing...
P Channel
P Channel
20V
1.3A
0.22ohm
0.14ohm
SOT-23
Surface Mount
4.5V
400mW
1V
400mW
3Pins
150°C
-
-
-
29AK9196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
50+$0.714
100+$0.468
250+$0.415
500+$0.362
More Pricing...
N Channel
N Channel
60V
1.3A
0.35ohm
0.35ohm
SOIC
Surface Mount
5V
1.65W
1V
1.65W
8Pins
150°C
-
-
-
82Y6574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.384
50+$0.242
100+$0.160
250+$0.142
500+$0.124
More Pricing...
N Channel
N Channel
20V
1.3A
0.175ohm
0.175ohm
X2-DFN1006
Surface Mount
4.5V
500mW
950mV
500mW
3Pins
150°C
-
-
-
87X9082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.637
50+$0.387
100+$0.265
250+$0.238
500+$0.210
More Pricing...
N Channel
N Channel
20V
1.3A
0.16ohm
0.11ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
21AJ9856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.236
50+$0.148
100+$0.097
250+$0.086
500+$0.074
More Pricing...
N Channel
N Channel
20V
1.3A
0.2ohm
0.15ohm
SOT-323
Surface Mount
4.5V
450mW
950mV
450mW
3Pins
150°C
-
-
-
28AK8524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.329
50+$0.209
100+$0.136
250+$0.120
500+$0.104
More Pricing...
N Channel
N Channel
25V
1.3A
0.35ohm
0.35ohm
X1-DFN1006
Surface Mount
4.5V
540mW
1V
540mW
3Pins
150°C
-
-
-
29AK9198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.862
50+$0.556
100+$0.457
250+$0.447
500+$0.437
More Pricing...
N Channel
N Channel
60V
1.3A
0.35ohm
0.35ohm
SOT-223
Surface Mount
5V
1.6W
1.2V
1.6W
3Pins
150°C
-
-
-
86AK1826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.922
100+$0.618
250+$0.553
500+$0.487
More Pricing...
N Channel
-
600V
1.3A
2.15ohm
-
SOT-223
Surface Mount
15V
-
7V
7.8W
3Pins
150°C
-
PrestoMOS Series
-
29AK9181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.968
100+$0.687
250+$0.627
500+$0.566
More Pricing...
P Channel
P Channel
100V
1.3A
0.35ohm
0.35ohm
SOT-26
Surface Mount
10V
1.1W
4V
1.1W
6Pins
150°C
AEC-Q101
-
AEC-Q101
85AK9643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
50+$0.885
100+$0.592
250+$0.529
500+$0.466
More Pricing...
N Channel
-
600V
1.3A
1.5ohm
-
SOT-223
Surface Mount
10V
-
5.5V
7.8W
3Pins
150°C
-
-
-
10N9586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
6000+$0.115
P Channel
P Channel
20V
1.3A
0.22ohm
0.14ohm
SOT-23
Surface Mount
4.5V
400mW
1V
400mW
3Pins
150°C
-
-
-
10AC9001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.561
50+$0.347
100+$0.228
250+$0.202
500+$0.175
More Pricing...
P Channel
P Channel
12V
1.3A
0.26ohm
0.19ohm
SOT-323T
Surface Mount
4.5V
800mW
1V
800mW
3Pins
150°C
-
-
-
76AJ4261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.574
50+$0.231
100+$0.180
250+$0.165
500+$0.149
More Pricing...
N Channel
N Channel
20V
1.3A
0.26ohm
0.26ohm
X2-DFN1006
Surface Mount
4.5V
1.1W
1V
1.1W
3Pins
150°C
-
-
-
86AK4769

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.064
9000+$0.055
15000+$0.054
N Channel
-
20V
1.3A
0.2ohm
-
SOT-323
Surface Mount
4.5V
-
950mV
450mW
3Pins
150°C
-
-
-
86AK6632

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.320
7500+$0.307
12500+$0.301
N Channel
-
60V
1.3A
0.5ohm
-
SOIC
Surface Mount
5V
-
1V
1.65W
8Pins
150°C
AEC-Q101
-
-
86AK4767

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.095
30000+$0.086
50000+$0.084
N Channel
-
20V
1.3A
0.175ohm
-
X2-DFN1006
Surface Mount
4.5V
-
950mV
500mW
3Pins
150°C
-
-
-
29AK9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.637
50+$0.401
100+$0.350
250+$0.326
500+$0.311
More Pricing...
N Channel
N Channel
60V
1.3A
0.5ohm
0.35ohm
SOIC
Surface Mount
5V
1.65W
1V
1.65W
8Pins
150°C
AEC-Q101
-
AEC-Q101
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM