Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDN352APCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel87X5242 Re-Reel58M6632RL Cut Tape58M6632 |
| Your Part Number | |
| Technical Datasheet |
39,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.760 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 50+ | $0.343 |
| 100+ | $0.302 |
| 250+ | $0.266 |
| 500+ | $0.230 |
| 1000+ | $0.225 |
| 2500+ | $0.221 |
| 5000+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 6000+ | $0.244 |
| 9000+ | $0.219 |
| 15000+ | $0.201 |
| 30000+ | $0.189 |
| 75000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDN352APCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel87X5242 Re-Reel58M6632RL Cut Tape58M6632 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 1.3A |
| Drain Source On State Resistance | 0.18ohm |
| On Resistance Rds(on) | 0.18ohm |
| Transistor Case Style | SuperSOT |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 500mW |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 0.18ohm |
| Transistor Case Style | SuperSOT |
| Power Dissipation Pd | 500mW |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 1.3A |
| On Resistance Rds(on) | 0.18ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for FDN352AP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
