Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6003JND4TL1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel86AK1826RL
Cut Tape86AK1826
Product RangePrestoMOS Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $0.922 |
| 100+ | $0.618 |
| 250+ | $0.553 |
| 500+ | $0.487 |
| 1000+ | $0.445 |
| 2500+ | $0.410 |
| 5000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6003JND4TL1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel86AK1826RL
Cut Tape86AK1826
Product RangePrestoMOS Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id1.3A
Drain Source On State Resistance2.15ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max7V
Power Dissipation7.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePrestoMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
15V
Power Dissipation
7.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
2.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
7V
No. of Pins
3Pins
Product Range
PrestoMOS Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
