Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMS6004N8Q-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK6632 Re-Reel29AK9197RL Cut Tape29AK9197 |
| Your Part Number | |
| Technical Datasheet |
2,260 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.760 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 10+ | $0.540 |
| 15+ | $0.512 |
| 25+ | $0.484 |
| 50+ | $0.450 |
| 125+ | $0.423 |
| 250+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.346 |
| 5000+ | $0.339 |
| 7500+ | $0.332 |
| 12500+ | $0.325 |
| 25000+ | $0.319 |
| 62500+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMS6004N8Q-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK6632 Re-Reel29AK9197RL Cut Tape29AK9197 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 1.3A |
| On Resistance Rds(on) | 0.35ohm |
| Drain Source On State Resistance | 0.5ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 5V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation Pd | 1.65W |
| Power Dissipation | 1.65W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.35ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 5V |
| Power Dissipation Pd | 1.65W |
| No. of Pins | 8Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 1.3A |
| Drain Source On State Resistance | 0.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 1.65W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
