Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN2300UFB4-7BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4767 Re-Reel82Y6574RL Cut Tape82Y6574 |
| Your Part Number | |
| Technical Datasheet |
14,336 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.279 |
| 15+ | $0.257 |
| 25+ | $0.234 |
| 50+ | $0.206 |
| 125+ | $0.183 |
| 250+ | $0.179 |
| 500+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.096 |
| 20000+ | $0.091 |
| 30000+ | $0.086 |
| 50000+ | $0.084 |
| 100000+ | $0.083 |
| 250000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN2300UFB4-7BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4767 Re-Reel82Y6574RL Cut Tape82Y6574 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 1.3A |
| Drain Source On State Resistance | 0.175ohm |
| On Resistance Rds(on) | 0.175ohm |
| Transistor Case Style | X2-DFN1006 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 500mW |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 950mV |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| Drain Source On State Resistance | 0.175ohm |
| Transistor Case Style | X2-DFN1006 |
| Power Dissipation Pd | 500mW |
| Gate Source Threshold Voltage Max | 950mV |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 1.3A |
| On Resistance Rds(on) | 0.175ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for DMN2300UFB4-7B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
