NFC / RFID ICs:
184 Products FoundFind a huge range of NFC / RFID ICs at Newark Electronics. We stock a large selection of NFC / RFID ICs, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Onsemi, Renesas & Microchip
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
RFID IC Type
EEPROM Memory Configuration
Supply Voltage Min
Programmable Memory
Memory Interface Type
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.370 10+ $7.790 25+ $7.210 50+ $6.830 100+ $6.450 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 2.5V | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.960 10+ $8.240 25+ $7.580 50+ $7.310 100+ $7.030 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 2.7V | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.420 25+ $3.230 50+ $3.110 100+ $2.980 More Pricing... | - | - | 3.39MHz | - | - | 13.56MHz | - | Reader | - | 2.6V | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.408 25+ $0.384 50+ $0.368 100+ $0.351 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 1.65V | 2Kbit | - | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.240 | - | - | - | - | - | 13.56MHz | - | Reader | - | 2.4V | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
Each | 1+ $8.370 10+ $7.180 25+ $6.820 50+ $6.480 100+ $6.140 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 1.65V | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $9.400 10+ $8.000 25+ $7.590 50+ $7.130 100+ $6.670 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 1.65V | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.854 10+ $0.755 25+ $0.724 50+ $0.702 100+ $0.680 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 2.7V | 2Kbit | - | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.180 | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 2.7V | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 10+ $8.090 25+ $7.650 50+ $7.350 100+ $7.070 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 1.65V | - | - | 1.95V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.560 10+ $3.090 25+ $2.910 50+ $2.800 100+ $2.690 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 2.7V | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.387 25+ $0.366 50+ $0.350 100+ $0.334 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 1.5V | 512bit | - | 1.7V | XSON | - | - | 125mW | 125mW | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ $8.330 10+ $7.220 25+ $6.840 50+ $6.570 100+ $6.310 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 1.65V | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $16.330 10+ $13.930 25+ $12.720 50+ $12.430 100+ $12.140 More Pricing... | - | - | - | - | - | 13.56MHz | - | Reader | - | 2.7V | - | - | 5.5V | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $12.180 10+ $10.040 25+ $9.510 50+ $9.070 100+ $8.630 More Pricing... | - | - | - | - | - | 13.56MHz | - | Reader | - | 3V | - | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $9.070 10+ $7.680 25+ $7.320 50+ $7.070 100+ $6.810 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 3V | 8KB | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $8.090 10+ $7.000 25+ $6.630 50+ $6.380 100+ $6.120 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 2.8V | 128KB | - | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $0.690 10+ $0.651 100+ $0.609 500+ $0.605 1000+ $0.580 More Pricing... | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | Read, Write | 512 x 8bit | 1.8V | 4Kbit | Serial I2C (2-Wire) | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.130 10+ $1.030 100+ $0.946 500+ $0.905 1000+ $0.770 More Pricing... | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | Read, Write | 2K x 8bit | 1.8V | 16Kbit | Serial I2C (2-Wire) | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.990 10+ $3.440 25+ $3.250 50+ $3.120 100+ $3.000 More Pricing... | - | - | - | - | - | 13.56MHz | - | Reader | - | 1.7V | - | - | 3.6V | WLCSP | - | - | - | - | - | WLCSP | 25Pins | - | - | - | 0.05µA | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.350 10+ $0.304 25+ $0.286 50+ $0.274 100+ $0.262 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | - | 1.25Kbit | - | - | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.190 25+ $1.120 50+ $1.080 100+ $1.030 More Pricing... | - | - | - | - | - | 13.56MHz | - | Read, Write | - | 1.67V | 2KB | - | 3.6V | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.790 25+ $1.700 50+ $1.630 100+ $1.560 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 1.8V | 64Kbit | - | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.927 10+ $0.870 25+ $0.829 50+ $0.801 100+ $0.773 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | Read, Write | - | 1.8V | 4Kbit | - | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.160 | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||