Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3918-AQWTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ8862RL
Cut Tape50AJ8862
Your Part Number
3,734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 50+ | $3.250 |
| 100+ | $2.990 |
| 250+ | $2.840 |
| 500+ | $2.730 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
| 5000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3918-AQWTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ8862RL
Cut Tape50AJ8862
Technical Datasheet
Frequency Min3.39MHz
Frequency Max13.56MHz
Supply Voltage Min2.6V
RFID IC TypeReader
Supply Voltage Max5.5V
IC Case / PackageVFQFPN
No. of Pins32Pins
RF IC Case StyleVFQFPN
InterfacesI2C, SPI
Current Consumption600nA
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
3.39MHz
Supply Voltage Min
2.6V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Interfaces
I2C, SPI
Current Consumption
600nA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
VFQFPN
RF IC Case Style
VFQFPN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
