Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7160B1HN/C100ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99AJ4775
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.810 |
| 25+ | $6.450 |
| 50+ | $6.200 |
| 100+ | $5.950 |
| 250+ | $5.550 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7160B1HN/C100ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99AJ4775
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.8V
Programmable Memory128KB
Supply Voltage Max5.5V
Output Power1.25W
Output Power (VA)1.25W
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
InterfacesI2C, SPI, UART
Operating Temperature Min-25°C
Product Range-
Current Consumption290mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.8V
Supply Voltage Max
5.5V
Output Power (VA)
1.25W
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Operating Temperature Min
-25°C
Current Consumption
290mA
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Programmable Memory
128KB
Output Power
1.25W
IC Case / Package
HVQFN
No. of Pins
40Pins
Standards
ISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
