New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RFID
                                                                                                  Print Page

                                                                                                  PN5321A3HN/C106;55

                                                                                                  RFID IC, 13.56 MHz, NFC Controller, FeliCa Read, Write, 2.7 V to 5.5 V supply, QFN-40

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP PN5321A3HN/C106;55
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPN5321A3HN/C106;55
                                                                                                  Newark Part No.55T3740
                                                                                                  Product RangePN532
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  711 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.110
                                                                                                  10+$12.340
                                                                                                  25+$11.710
                                                                                                  50+$11.290
                                                                                                  100+$10.860
                                                                                                  250+$10.540
                                                                                                  980+$9.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPN5321A3HN/C106;55
                                                                                                  Newark Part No.55T3740
                                                                                                  Product RangePN532
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max13.56MHz
                                                                                                  Supply Voltage Min2.7V
                                                                                                  RFID IC TypeReader
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins40Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Product RangePN532
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The PN5321A3HN/C106;55 is a NFC (Near Field Communication) controller in 40 pin HVQFN package. This is an integrated transceiver for contactless communication at 13.56MHz based on 80C51 microcontroller core. This device supports six different operating modes such as ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443B reader/writer, ISO/IEC 14443A/MIFARE card MIFARE classic 1K or classic 4K card emulation mode, FeliCa card emulation, ISO/IEC 18092, ECMA 340 peer to peer. The PN532 transceiver can be connected to an external antenna for Reader/Writer or card/PICC modes without any additional active component. It supports SPI, I2C and high speed UART (HSU) interfaces. An embedded LDO allows device to be connected directly to battery and power switch is included to supply power to a secure IC.

                                                                                                  • 80C51 microcontroller core with 40KB ROM and 1KB RAM
                                                                                                  • Highly integrated demodulator and decoder
                                                                                                  • Buffered output drivers to connect an antenna with minimum number of external components
                                                                                                  • Integrated RF level detector and data mode detector
                                                                                                  • Dedicated host interrupts
                                                                                                  • Hard power down mode (1µA typical) and soft power down mode (22µA typical)
                                                                                                  • Power supply operating range from 2.7V to 5.5V
                                                                                                  • Programmable timers
                                                                                                  • ECMA 373 NFC-WI interface to connect an external secure IC
                                                                                                  • Operating temperature range from -30°C to 85°C

                                                                                                  Applications

                                                                                                  RF Communications, Portable Devices, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  13.56MHz

                                                                                                  RFID IC Type

                                                                                                  Reader

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Product Range

                                                                                                  PN532

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (4)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for PN5321A3HN/C106;55

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.