Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNCF3310AHN/0J
Newark Part No.
Full Reel37AJ4754
Re-Reel25AK1082
Cut Tape25AK1082
Your Part Number
5,721 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.160 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.850 |
| 12000+ | $1.720 |
| 18000+ | $1.650 |
| 30000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNCF3310AHN/0J
Newark Part No.
Full Reel37AJ4754
Re-Reel25AK1082
Cut Tape25AK1082
Technical Datasheet
RFID IC TypeRead, Write
Supply Voltage Min-
Programmable Memory2KB
Supply Voltage Max-
Output Power (VA)30mW
Output Power30mW
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins16Pins
InterfacesI2C
StandardsISO/IEC 15693
Current Consumption6µA
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RFID IC Type
Read, Write
Programmable Memory
2KB
Output Power (VA)
30mW
IC Case / Package
HVQFN
No. of Pins
16Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
Supply Voltage Max
-
Output Power
30mW
RF IC Case Style
HVQFN
Interfaces
I2C
Current Consumption
6µA
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCF3310AHN/0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
