202 Product Results Found for "position"
View
Buyer
Engineer
Manufacturer
Frequency Min
Memory Density
RF Primary Function
Memory Size
Frequency Max
Memory Configuration
EEPROM Memory Configuration
Supply Voltage Min
RFID IC Type
Programmable Memory
Supply Voltage Max
Memory Interface Type
Clock Frequency Max
Output Power (VA)
Clock Frequency
IC Case / Package
No. of Pins
Memory Case Style
RF IC Case Style
Interfaces
Standards
Operating Temperature Min
Product Range
Current Consumption
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.070 10+ $7.550 25+ $7.210 50+ $6.740 100+ $6.260 More Pricing... | 13.56MHz | 2.5V | Read, Write | 3.6V | HVQFN | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | -25°C | - | 7mA | 85°C | ||||||
31AC6879 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.970 10+ $7.480 25+ $7.160 50+ $6.740 100+ $6.410 More Pricing... | 13.56MHz | 2.7V | Read, Write | 5.5V | HVQFN | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | -30°C | - | 20mA | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.360 | 13.56MHz | 2.4V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | -40°C | - | - | 125°C | |||||
50AJ8862 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.420 25+ $3.230 50+ $3.110 100+ $2.980 More Pricing... | 13.56MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | -40°C | - | 600nA | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.408 25+ $0.384 50+ $0.368 100+ $0.351 More Pricing... | 13.567MHz | 1.65V | Read, Write | 5.5V | UFDFPN | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 85°C | |||||
Each | 1+ $7.610 10+ $6.600 25+ $6.250 50+ $5.990 100+ $5.740 More Pricing... | 13.56MHz | 1.65V | Read, Write | 1.95V | HVQFN | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | - | 85°C | ||||||
Each | 1+ $8.550 10+ $7.330 25+ $6.960 50+ $6.610 100+ $6.260 More Pricing... | 13.56MHz | 1.65V | Read, Write | 1.95V | HVQFN | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | - | 85°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.877 10+ $0.778 25+ $0.747 50+ $0.725 100+ $0.703 More Pricing... | 13.567MHz | 2.7V | Read, Write | 5.5V | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | -40°C | M24SR | 100mA | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.820 | 13.56MHz | 2.7V | Read, Write | 5.5V | HVQFN | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | -30°C | - | 20mA | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 10+ $8.090 25+ $7.650 50+ $7.350 100+ $7.070 More Pricing... | 13.56MHz | 1.65V | Read, Write | 1.95V | HVQFN | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | -30°C | - | - | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.387 25+ $0.366 50+ $0.349 100+ $0.333 More Pricing... | 13.567MHz | 1.5V | Read, Write | 1.7V | XSON | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | -40°C | ICODE SLIX Series | 30mA | 85°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.560 10+ $3.090 25+ $2.910 50+ $2.800 100+ $2.690 More Pricing... | 13.567MHz | 2.7V | Read, Write | 5.5V | VFQFPN | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | -25°C | - | 70mA | 85°C | |||||
Each | 1+ $8.250 10+ $7.140 25+ $6.780 50+ $6.420 100+ $6.060 More Pricing... | 13.56MHz | 1.65V | Read, Write | 1.95V | HVQFN | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | - | 85°C | ||||||
Each | 1+ $15.400 10+ $13.360 25+ $12.730 50+ $12.230 100+ $11.720 More Pricing... | 13.56MHz | 2.7V | Reader | 5.5V | QFN | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | -30°C | PN532 | - | 85°C | ||||||
Each | 1+ $12.180 10+ $10.040 25+ $9.510 50+ $9.070 100+ $8.630 More Pricing... | 13.56MHz | 3V | Reader | 5.5V | HVQFN | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | -25°C | CLRC663 | 17mA | 85°C | ||||||
Each | 1+ $7.790 10+ $7.130 25+ $6.900 50+ $6.790 100+ $6.670 More Pricing... | 13.56MHz | 3V | Read, Write | 5.5V | HVQFN | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | -25°C | - | 17mA | 85°C | ||||||
Each | 1+ $7.670 10+ $6.650 25+ $6.300 50+ $6.030 100+ $5.760 More Pricing... | 13.56MHz | 2.8V | Read, Write | 5.5V | HVQFN | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | 290mA | 85°C | ||||||
Each | 1+ $0.585 10+ $0.540 100+ $0.486 500+ $0.466 1000+ $0.459 | 13.567MHz | 1.8V | Read, Write | 5.5V | NSOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 85°C | ||||||
Each | 1+ $1.340 10+ $1.150 100+ $0.997 500+ $0.905 1000+ $0.771 | 13.567MHz | 1.8V | Read, Write | 5.5V | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 10+ $3.090 25+ $2.820 50+ $2.760 100+ $2.690 More Pricing... | 13.56MHz | 1.7V | Reader | 3.6V | WLCSP | WLCSP | 25Pins | - | - | - | - | 0.05µA | - | ||||||
28AH6222 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $5.510 25+ $5.230 50+ $5.010 100+ $4.790 More Pricing... | 13.56MHz | 2.7V | Reader | 5.5V | VQFN | VQFN | 32Pins | Parallel, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 | -40°C | - | 10mA | 110°C | |||||
25AK1331 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.601 25+ $0.501 50+ $0.421 100+ $0.353 More Pricing... | 13.567MHz | - | Read, Write | - | UFDFPN | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | -40°C | - | - | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.800 25+ $1.700 50+ $1.630 100+ $1.550 More Pricing... | 13.567MHz | 1.8V | Read, Write | 5.5V | UFDFPN | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.855 10+ $0.800 25+ $0.747 50+ $0.740 100+ $0.731 More Pricing... | 13.567MHz | 1.8V | Read, Write | 5.5V | UFDFPN | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 105°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.160 | - | - | Read, Write | - | HVQFN | HVQFN | 16Pins | I2C | ISO/IEC 15693 | -40°C | - | 6µA | 105°C | ||||||