0.52mm² Coaxial Cable:

12 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
0.52mm²
Copper Coated Steel
6.8mm
75ohm
Black
PVC
-
1000ft
304.8m
20AWG
92F9565

RoHS

Spool of 500
1+
$578.630
Total:$578.63
Min: 1 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
500ft
152.4m
20AWG
28B8802

RoHS

Spool of 100
1+
$223.040
3+
$213.290
5+
$204.760
10+
$196.230
25+
$184.040
More Pricing...
Total:$223.04
Min: 1 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
100ft
30.5m
20AWG
43W6195
Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
0.52mm²
Copper
6mm
75ohm
White
PVC
-
500ft
152.4m
20AWG
43W6191
Spool of 500
1+
$154.950
Total:$154.95
Min: 1 / Mult: 1
RG59
0.52mm²
Copper
6mm
75ohm
Black
PVC
-
500ft
152.4m
20AWG
92F6962

RoHS

Spool of 1000
1+
$2,907.810
Total:$2,907.81
Min: 1 / Mult: 1
RG55B
0.52mm²
Silver Plated Copper
5.11mm
53.5ohm
Black
PE
Solid
1000ft
304.8m
20AWG
02F9823

RoHS

Spool of 500
1+
$2,021.050
Total:$2,021.05
Min: 1 / Mult: 1
RG55
0.52mm²
Copper
5.23mm
53.5ohm
Black
PE
Solid
500ft
152.4m
20AWG
92F9564

RoHS

Spool of 500
1+
$578.630
Total:$5,786.30
Min: 10 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
500ft
152.4m
20AWG
92F6967

RoHS

Spool of 1000
1+
$830.220
Total:$830.22
Min: 1 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
1000ft
304.8m
20AWG
02F9822

RoHS

Spool of 100
1+
$500.290
Total:$500.29
Min: 1 / Mult: 1
RG55B
0.52mm²
Tinned Copper
5.11mm
53.5ohm
Black
PE
Solid
100ft
30.5m
20AWG
95C2952

RoHS

Spool of 1000
1+
$2,969.570
Total:$2,969.57
Min: 1 / Mult: 1
RG58/U
0.52mm²
Copper
4.03mm
50ohm
Black
FEP
Solid
1000ft
305m
20AWG
28B8801

RoHS

Spool of 1000
1+
$830.220
Total:$830.22
Min: 1 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
1000ft
304.8m
20AWG
1-12 of 12 items
of 1 page(s)