Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9055B BK001
Newark Part No.92F6962
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,907.810 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,907.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9055B BK001
Newark Part No.92F6962
Technical Datasheet
Coaxial Cable TypeRG55B
Conductor Area CSA0.52mm²
Conductor MaterialSilver Plated Copper
External Diameter5.11mm
Impedance53.5ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9055B BK001 is a Coaxial Cable with solid silver-plated copper conductor and polyethylene insulation. The RG55B/U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black polyethylene jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- 17.3lbs Maximum pull tension
- 1400Vrms Voltage rating
- 28.8pf/ft at 1kHz Nominal ground capacitance
- 66% Velocity of propagation
- 10.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -55 to 80°C Temperature range
Applications
Signal Processing, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG55B
Conductor Material
Silver Plated Copper
Impedance
53.5ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.52mm²
External Diameter
5.11mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate