Print Page
RG59/U95-S-BK-5-
Coaxial Cable, RG59, 0.52 mm², Copper, 6 mm, 75 ohm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG59/U95-S-BK-5-Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.950 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$154.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG59/U95-S-BK-5-Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6191
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.52mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
500ft. RG-59/U Siamese CCTV Coax Cable Ideal for security camera video and power runs using a single cable.
- RG59/U coax cable with20AWG solid bare copper center conductor
- 95% barecopper braid, foam dielectric and PVC jacket
- 18AWG2-conductor PE insulated (black/white)
- UL/CSAapproved; CL2 rated for inwall use
- Impedance75ohm
- Outside diameter 6. 0mm nominal
- ETLverified to ANSI/TIE. EIA568A/ISO/IECC/1801
- Put-up: RIB
- Jacket color: Black
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
500ft
External Diameter
6mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Wire Gauge
20AWG
SVHC
To Be Advised
Conductor Area CSA
0.52mm²
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate