Print Page
RG59/U95-WT-500
Coaxial Cable, RG59, 0.52 mm², Copper, 6 mm, 75 ohm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG59/U95-WT-500
Newark Part No.43W6195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG59/U95-WT-500
Newark Part No.43W6195
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.52mm²
Conductor MaterialCopper
External Diameter6mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
SVHCTo Be Advised
Product Overview
500ft. RG-59/U CCTV Coax Cable The RG-59/U coaxial cable has long been the standard for analog video transmission, which makes it the installer's choice for security camera video runs.
- RG59/Ucoax cable with 20AWG solid bare copper centerconductor
- 95% bare copper braid, foam dielectric andPVC
- UL/CSA approved; CL2 ratedfor inwall use
- Impedance 75ohm Outside diameter6. 0mm nominal
- ETL verified to ANSI/TIE. EIA568A/ISO/IECC/1801
- Put-up: reel-in
- Jacket color: White
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
0.52mm²
External Diameter
6mm
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate