Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,969.570 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,969.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9158S BK001
Newark Part No.95C2952
Technical Datasheet
Coaxial Cable TypeRG58/U
Conductor Area CSA0.52mm²
Conductor MaterialCopper
External Diameter4.03mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58/U
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.52mm²
External Diameter
4.03mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate