2:1 Isolated DC / DC Front End Rack Mount Power Supplies:
14 Products FoundFind a huge range of 2:1 Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 2:1 & 1:1 Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Murata Power Solutions, Bel Power Solutions & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $519.510 | Min: 96 / Mult: 96 | - | 2:1 | 2kW | 2 Output | 12.2V | 163.9A | 12V | 3.5A | - | - | 1U | Fixed, Adjustable | Rack | 40mm | 73.5mm | -40V | 185mm | -72V | CSU2000ADC Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $817.890 | Min: 1 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||
MURATA POWER SOLUTIONS | Each | 50+ $636.260 | Min: 100 / Mult: 25 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | ||||
MURATA POWER SOLUTIONS | Each | 50+ $636.260 | Min: 100 / Mult: 25 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | ||||
Each | 50+ $834.090 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | - | |||||
Each | 50+ $790.290 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
Each | 50+ $790.290 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
Each | 50+ $834.090 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | D Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | |||||
Each | 1+ $1,226.120 30+ $1,198.600 50+ $1,164.200 120+ $1,129.800 240+ $1,095.400 | Min: 24 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||
Each | 1+ $291.590 | Min: 24 / Mult: 6 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||