0
0 Items$0.00

Isolated DC / DC Front End Rack Mount Power Supplies :

23 Products Found
Find a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Murata Power Solutions, BEL Power Solutions, Tdk-lambda & Artesyn Embedded Technologies

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
32AC2213

RoHS

Each
1+$685.290
5+$656.800
10+$630.250
25+$581.730
50+$551.790
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
47Y0033

RoHS

Each
1+$5,087.680
10+$4,537.130
ITE
1:1
2.5kW
1 Output
48V
52A
-
-
-
-
1U
Fixed, Adjustable
Rack
43.6mm
422.8mm
300V
400mm
380V
-
24AJ6111

RoHS

Each
100+$634.520
-
2:1
2kW
2 Output
12.2V
163.9A
12V
3.5A
-
-
1U
Fixed, Adjustable
Rack
40mm
73.5mm
-40V
185mm
-72V
CSU2000ADC Series
32AC2215

RoHS

Each
24+$1,470.830
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
84AH8274

RoHS

BEL POWER SOLUTIONS
Each
1+$839.740
2+$797.570
5+$766.170
ITE
2:1
1200W
1 Output
12V
100A
-
-
-
-
-
Fixed, Adjustable
-
54.5mm
40mm
-40V
240mm
-72V
PFS1200 Series
70AC7128

RoHS

BEL POWER SOLUTIONS
Each
1+$857.190
2+$840.050
5+$822.900
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
40Y1594

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
72Y4905

RoHS

Each
100+$758.090
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
72Y4904

RoHS

Each
100+$555.750
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
40Y1022

RoHS

Each
100+$852.950
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
-
44Y7958

RoHS

Each
100+$808.150
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
44Y7957

RoHS

Each
100+$808.150
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
44Y7955

RoHS

Each
100+$687.590
-
-
1.2kW
1 Output
12V
100A
-
-
-
-
-
Fixed
Rack
-
-
-72V
-
-40V
-
40Y1530

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
40Y1023

RoHS

Each
100+$728.550
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
D Series
69AC4353

RoHS

Each
1+$17,555.940
ITE
-
11kW
1 Output
240V
45.8A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
150V
530mm
400V
-
93Y2409

RoHS

Each
100+$844.900
ITE
2:1
1.5kW
2 Output
12V
125A
3.3V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
93Y2405

RoHS

Each
100+$844.900
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
93Y2407

RoHS

Each
100+$721.670
ITE
2:1
1.5kW
2 Output
12V
125A
12V
125A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
93Y2406

RoHS

Each
100+$844.900
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
12AJ6366

RoHS

Each
1+$5,269.980
10+$4,699.490
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
12AJ6367

RoHS

Each
1+$5,814.370
10+$5,185.170
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
70AC7126

RoHS

BEL POWER SOLUTIONS
Each
1+$439.560
5+$431.890
10+$424.220
ITE
2:1
750W
1 Output
12V
62A
-
-
-
-54V
-
Fixed, Adjustable
-
50.5mm
40mm
-40V
338.8mm
-72V
PET750 Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER