Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-650-12-HB4C
Newark Part No.72Y4905
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 50+ | $611.100 |
Price for:Each
Minimum: 100
Multiple: 25
$61,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-650-12-HB4C
Newark Part No.72Y4905
Product RangeD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio2:1
Output Power Max650W
Output Voltage - Output 112V
Output Current - Output 154.2A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage500V
Input Voltage DC Nom-53V
Input Voltage DC Min-44V
Rack U Height1U
Input Voltage DC Max-72V
DC / DC Converter MountingModule
Width54.5mm
Height40mm
DC / DC Converter Output TypeFixed
Depth228.6mm
Product RangeD Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
500V
Input Voltage DC Min
-44V
Input Voltage DC Max
-72V
Width
54.5mm
DC / DC Converter Output Type
Fixed
Product Range
D Series
No. of Outputs
1 Output
Output Power Max
650W
Output Current - Output 1
54.2A
Output Current - Output 2
-
Input Voltage DC Nom
-53V
Rack U Height
1U
DC / DC Converter Mounting
Module
Height
40mm
Depth
228.6mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
