Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054SD.
Newark Part No.32AC2215
Product RangePFE1100 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,247.680 |
| 48+ | $1,214.390 |
| 96+ | $1,183.020 |
| 192+ | $1,146.290 |
| 384+ | $1,112.030 |
Price for:Each
Minimum: 24
Multiple: 1
$29,944.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054SD.
Newark Part No.32AC2215
Product RangePFE1100 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs1 Output
Output Power Max1.1kW
Output Voltage - Output 112V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom53V
Rack U Height-
Width54.5mm
DC / DC Converter Output TypeFixed, Adjustable
Height40mm
Depth321.3mm
Input Voltage DC Min40V
Input Voltage DC Max72V
Product RangePFE1100 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
Rack U Height
-
DC / DC Converter Output Type
Fixed, Adjustable
Depth
321.3mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
2:1
Output Power Max
1.1kW
Output Current - Output 1
90A
Output Current - Output 2
-
Input Voltage DC Nom
53V
Width
54.5mm
Height
40mm
Input Voltage DC Min
40V
Product Range
PFE1100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
